485003-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

485003-1

Ring Tongue Terminal - 22 to 18 AWG - M4 / #8 Stud Size - 4.34 mm (.171 in) Stud Diameter - Open Barrel - Straight - Nickel Plating. ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 485003-1 from TE Connectivity / AMP Brand is nickel plated ring tongue terminal for wire range from 22 to 18 AWG. This straight ring tongue terminal has M4 / #8 stud size, 4.34 mm (.171 in) stud diameter and open barrel. Operating temperature range is from -40 to 250 °C ( -40 to 482 °F ).

Product Highlights:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]

Search Keywords: 4850031

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
485003-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
9000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is 485003-1 RoHS compliant?

Yes, 485003-1 is RoHS compliant.

What is the lead time for 485003-1?

The standard lead time for 485003-1 is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 20,250

Can Ship immediately

MOQ for In Stock Qty: 2500

MOQ for out of Stock Qty: 18000

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
2,500
$0.1242
5,000
$0.1222
10,000
$0.1216
18,000
$0.1141
36,000
$0.1104
54,000
$0.1072
72,000 +
$0.1046