480004-5 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

480004-5

Housing Connector - 6 Position - Male - Tab Natural 0.250" (6.35mm). ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 480004-5 is a natural Receptacle Housing made of nylon 6/6. It is suitable for use with 6.35mm (0.250 inch) FAST-ON tabs.

Product Highlights:

  • Tab Housing
  • Number of Circuits = 6
  • Tab Fit = 6.35 mm
  • Packaging Method = Loose Piece
  • Color = Natural

Search Keywords: 4800045

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
480004-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
M
Number of Contacts:
6
Operating Temperature:
125(Max) °C

FREQUENTLY ASKED QUESTIONS

Is 480004-5 RoHS compliant?

Yes, 480004-5 is RoHS compliant.

What is the lead time for 480004-5?

The standard lead time for 480004-5 is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,118

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
25
$1.219
250
$1.094
500
$1.005
1,000
$0.985
2,500
$0.917
5,000
$0.863
7,500
$0.810
10,000 +
$0.689