DESCRIPTION
15SRBP-X=F8223E
Search Keywords: 466099872
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-6609987-2
Alias/AKA:
15SRBP-X
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
40
Leakage Current (Max) (250VAC, 50Hz):
130 µA
Ground Choke Option:
No
Operating Temperature Range:
-10 – 40 °C
Ground Option:
None
Filter Type:
Power Line
Comment:
Small footprint. VDE rated at 10 amps.
Leakage Current (Max) (120VAC, 60Hz):
70 µA
Mount Angle:
Right Angle
Voltage Rating (Max):
250 VAC
IN STOCK: 74
Can Ship immediately
Minimum Order Quantity: 30
Factory Lead-Time 17 Weeks
Price (USD)
Qty
Unit Price
30
$2.68
80
$2.60
280
$2.38
520
$2.13
1,000
$2.04
2,520
$1.99
5,000
$1.94
7,520
+
$1.91
English
Chinese
Spanish
