help desk software
460-0024-1500-10000 by te connectivity / amp brand
Image is representational - see mfr. specs

460-0024-1500-10000

TE Connectivity / AMP Brand

Alu Wire 50 Sh Fsil 150x1000x2.4mm Sheet ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2420729-1 is an oriented wire EMI gasket designed for electromagnetic interference shielding applications. This conductive sheet features fluorosilicone binding material with aluminum wire construction in a rectangular shape, providing effective EMI/EMC protection. The gasket has a product thickness of 2.4 mm, product length of 1 m, and product width of 150 mm, with a closing force of 102 N/cm². It offers resistance to petroleum and operates over a temperature range of -67°C to 392°C. Part of the Kemtron 460 Series, this gasket is ideal for applications requiring reliable EMI shielding with environmental resistance.

Search Keywords: 4600024150010000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
460-0024-1500-10000
Alias/AKA:
2420729-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
7605190000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag

IN STOCK: 10

Can Ship immediately

MOQ for out of Stock Qty: 5

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
1
$1,340.07
5
$1,336.72
10
$705.49
15
$485.18
20 +
$475.47

Tools/3D Models

Product Guides