4582-2240-02 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

4582-2240-02

Conn OSP-SMA Adapter PL/RCP 0Hz to 18GHz ST Gold ...

View Datasheet Ask the Datasheet
RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part 1059716-1 is a robust and reliable electronic connector designed for versatile applications. Known for its precision engineering, this component ensures secure and efficient connectivity solutions. With its part number 4582 2240 02, the connector is crafted to meet rigorous industry standards, making it ideal for both industrial and commercial use. It features durable materials that provide long-lasting performance, even in demanding environments. Whether you are upgrading existing systems or developing new technologies, this TE Connectivity / AMP connector offers exceptional electrical conductivity and is easy to integrate into various design configurations.

Product Highlights:

  • Plug-Jack
  • Adapter Type = OSP - SMA

Search Keywords: 4582224002

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4582-2240-02
Alias/AKA:
1059716-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Carton
Type:
OSP-SMA Adapter
Operating Frequency:
0 to 18 Hz to GHz
Gender:
PL/RCP
Body Orientation:
Straight
Dimension:
13.6 x 6.35 x 7.6 mm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 4582-2240-02 discontinued?

Yes, 4582-2240-02 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 4582-2240-02 RoHS compliant?

Yes, 4582-2240-02 is RoHS compliant.

What is the lead time for 4582-2240-02?

The standard lead time for 4582-2240-02 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 1

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$61.98
5
$58.41
10
$57.53
25
$55.17
50
$55.04
100
$43.58
250 +
$43.31

Tools/3D Models

Product Guides