help desk software
446405-1 by te connectivity / amp brand
Image is representational - see mfr. specs

446405-1

TE Connectivity / AMP Brand

AMPLIMITE PLUG ASY,SZ 4,COAX 8C8 ...

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AMPLIMITE PLUG ASY,SZ 4,COAX 8C8

Product Highlights:

  • Connector
  • Product Series = 109
  • Density = Standard
  • Terminate To Coaxial Cable, Terminate To Printed Circuit Board, Terminate To Wire
  • Insert Arrangement = 8C8

Search Keywords: 4464051

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
446405-1
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Pack
Mounting:
N/A
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
8Coaxial
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
N/A
Operating Temperature:
-55 to 125 °C

IN STOCK: 0

MOQ for out of Stock Qty: 125

Multiple: 25

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
125
$24.25
250
$12.83
375
$9.03
500 +
$8.85