DESCRIPTION
440456-1 is a closed ring tongue terminal designed to provide a secure electrical connection for 20–16 AWG stranded copper wire to #8/M4 studs. The terminal features a brass contact base with tin plating, an open barrel for wire insertion, and straight orientation, with a stud diameter of 4.4 mm [0.173 in]. It operates over a temperature range of -40°C to 110°C and is supplied uninsulated without wire insulation support. This terminal is commonly used in automotive, industrial, and power distribution applications where reliable ring connections to threaded studs are required, offering excellent corrosion resistance through tin plating and robust mechanical attachment.
Search Keywords: 4404561
SPECIFICATIONS
IN STOCK: 16,000
Can Ship immediately
You may purchase all in-stock quantity of 16,000
Stock lot only: 16000
Minimum Order Quantity: 240000
Multiple: 8000
Factory Lead-Time 7 Weeks
English
Chinese
Spanish
