440133-5 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

440133-5

Conn Housing RCP 5 POS 2.5mm Crimp ST Cable Mount Natural Bag/Box ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Housing RCP 5 POS 2.5mm Crimp ST Cable Mount Natural Bag/Box

Product Highlights:

  • 2.50 mm Centerline
  • Receptacle
  • Number of Positions = 5
  • Housing Color = Natural
  • Number of Rows = Single

Search Keywords: 4401335

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
440133-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
BAG
Mounting:
Cable Mount3496
Body Orientation:
Straight3485
Gender:
RCP3489
Termination Method:
Crimp3503
Number of Contacts:
5
Maximum Current Rating:
3/Contact A
Operating Temperature:
-25 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 440133-5 RoHS compliant?

Yes, 440133-5 is RoHS compliant.

What is the lead time for 440133-5?

The standard lead time for 440133-5 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 348,000

Can Ship immediately

MOQ for In Stock Qty: 1000

MOQ for out of Stock Qty: 1000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.3013
3,000
$0.3005
6,000
$0.1849
9,000
$0.1464
12,000 +
$0.1435