42933-2
RING TERMINAL 20-16 AWG TPBR ...
DESCRIPTION
42933-2 is a Type A ring tongue terminal designed for machine-applied terminations on 18-14 AWG wire (0.8-2.0 mm²). This terminal features a tin-plated brass construction with a 6 mm stud diameter and 0.030 inch (0.76 mm) stock thickness, providing reliable electrical connection and corrosion resistance. The terminal has dimensions of 0.342 inches (8.69 mm) width, 0.764 inches (19.41 mm) length, 0.593 inches (15.06 mm) height, and 0.305 inches (7.75 mm) contact width. It is commonly used in automotive wiring harnesses, industrial control systems, and general electrical assemblies where secure, low-resistance connections are required.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 429332
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 42933-2 RoHS compliant?
Yes, 42933-2 is RoHS compliant.
What is the lead time for 42933-2?
The standard lead time for 42933-2 is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 6,225
Can Ship immediately
Manufacturer Stock: 56,000 can ship 12/7/26
Minimum Order Quantity: 2500
Factory Lead-Time 16 Weeks can ship 3/15/27
English
中文 / 汉语
Deutsch
Español
Nederlands
