42640-2
250 FASTON REC 22-18 AWG TPBR ...
DESCRIPTION
The TE Connectivity / AMP Brand part 42640-2 is a reliable and high-quality terminal connector designed for a wide range of electrical applications. It features a 250 FASTON REC connection, making it easy to connect and disconnect wires quickly and efficiently.This terminal connector is designed for use with 22-18 AWG (American Wire Gauge) wires, ensuring compatibility with a variety of wire sizes commonly used in electrical systems. It has a TPBR (Tin Plated Brass) construction, providing excellent durability and corrosion resistance for long-lasting performance.Whether you're working on automotive, industrial, or other electrical projects, the TE Connectivity / AMP Brand part 42640-2 is a dependable choice for secure and efficient wire connections. With its compact design and reliable functionality, it offers a user-friendly solution for achieving reliable electrical connections.
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
Search Keywords: 426402
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 42640-2 RoHS compliant?
Yes, 42640-2 is RoHS compliant.
What is the lead time for 42640-2?
The standard lead time for 42640-2 is approximately 4 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 219,578
Can Ship immediately
Minimum Order Quantity: 2500
Factory Lead-Time 4 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
