help desk software
4-2399609-2 by te connectivity / amp brand
Image is representational - see mfr. specs

4-2399609-2

TE Connectivity / AMP Brand

1POS,HVP1400,ASSY,90DEG,COD B

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1POS,HVP1400,ASSY,90DEG,COD B

Search Keywords: 423996092

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-2399609-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
24
Package Type:
Carton
Operating Temperature (Max):
140 °C, 284 °F
Mating Pin Diameter:
.55 in, 14 mm
Circuit Application:
Power & Signal
Primary Product Color:
Natural
Degree of Protection:
IPX9K
Termination Method to Printed Circuit Board:
Through Hole - Screw
Connector Mounting Type:
Panel Mount
Contact Mating Area Plating Material:
Silver
Header Type:
Header & Push-Push Assembly
UL Flammability Rating:
UL 94V-0
Contact Type:
Pin
Connector & Contact Terminates To:
Bus Bar
Number of Rows:
1
Sealable:
Yes
Operating Temperature Range:
-40 – 140 °C, -40 – 284 °F
Contact Current Rating (Max):
500 A
Connector System:
Bus Bar-to-Wire
Number of Positions:
1
PCB Connector Assembly Type:
PCB Mount Header
Operating Voltage:
1000 VAC, 1000 VDC
Mating Alignment Type:
Polarization

IN STOCK: 24

Can Ship immediately

MOQ for In Stock Qty: 12

MOQ for out of Stock Qty: 12

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
12
$76.79
18
$60.78
24 +
$59.57