4-2366600-2
TE Connectivity / AMP BrandDYNAMIC D1000 SLIM TAB HSG 12P Y KEY ...
DESCRIPTION
4-2366600-2 is a 12-position tab housing with Y keying, part of the TE Connectivity Dynamic D1000 Slim wire-to-wire connector series. This compact connector housing features a natural color finish and is designed for narrow spaces in small industrial equipment, being 80% smaller than the D1200 series. The housing is made from thermoplastic material rated UL 94V-0 and supports wire sizes from AWG #22 to #30 with an operating temperature range of -55°C to +125°C. The connector system offers a current rating of 4.5A per position and voltage rating of AC/DC 250V max. Common applications include robotics, collaborative robots, automatic-guided vehicles (AGV), servo motors, and sensors where space-saving connectivity is essential.
Search Keywords: 423666002
SPECIFICATIONS
IN STOCK: 7,000
Can Ship immediately
MOQ for In Stock Qty: 70
MOQ for out of Stock Qty: 70
Factory Lead-Time 12 Weeks
English
Chinese
Spanish
