4-2362375-4
TE Connectivity / AMP BrandPCIE GEN4, 164POS ,15u" ,DIP ,3.1mm TAIL ...
DESCRIPTION
4-2362375-4 is a PCI Express Generation 4 board-to-board connector designed for high-speed signal transmission in PCB applications. This 164-position connector features a 1 mm centerline pitch with vertical PCB mount orientation and a compact form factor measuring 11.25 mm in height and 8.8 mm in width. The connector supports a maximum contact current rating of 1.1 A with gold plating thickness of 0.38 µm on the contact mating area, and includes a termination post and tail length of 3.1 mm. Operating over a temperature range of -40°C to 85°C, this connector is EU RoHS and ELV compliant with low halogen content. It is ideal for high-performance computing, server, and data center applications requiring reliable PCI Express Gen 4 connectivity.
Search Keywords: 423623754
SPECIFICATIONS
IN STOCK: 4,566
Can Ship immediately
MOQ for In Stock Qty: 15
MOQ for out of Stock Qty: 15
Factory Lead-Time 13 Weeks
English
Chinese
Spanish
