help desk software
4-2336678-3 by te connectivity / amp brand
Image is representational - see mfr. specs

4-2336678-3

TE Connectivity / AMP Brand

SGI2.0 RA SMT HDR ASSY 3P,key B,BLK ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

4-2336678-3 is a PCB mount header connector designed for wire-to-board signal applications with a right-angle orientation and fully shrouded design. It features 3 positions with a 2 mm (0.079 in) centerline pitch, surface mount termination, and tin (Sn) plating on both the PCB contact termination area and contact mating area with a bright finish and 2 µm thickness. The connector supports a maximum contact current rating of 2 A and operates at 50 VDC, with an operating temperature range of -40°C to +105°C. The housing is constructed from nylon GF material with polarization-based mating alignment and peg-based PCB mount retention. This connector is ideal for compact, high-density interconnect applications in consumer electronics, industrial control systems, and communication devices where reliable signal transmission and space efficiency are required.

Search Keywords: 423366783

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-2336678-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
550
Package Type:
Reel

IN STOCK: 2,200

Can Ship immediately

MOQ for In Stock Qty: 550

MOQ for out of Stock Qty: 550

Multiple: 550

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
550
$0.7553
1,925
$0.4650
2,888
$0.3681
3,850 +
$0.3608