help desk software
4-2319847-2 by te connectivity / amp brand
Image is representational - see mfr. specs

4-2319847-2

TE Connectivity / AMP Brand

END STACK DIP 12P J RAISED T&R ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

EDS12SNNNTR04Q is a 12-position DIP switch designed for reliable switching applications in industrial and commercial equipment. The switch features dust-resistant construction with solder lug or quick connect termination options, providing flexible installation methods for various circuit board configurations. It is rated for a maximum current of 10 A at 250 Vac, ensuring robust performance in high-power switching scenarios. The device operates reliably across a wide temperature range of -20°C to +85°C and has demonstrated mechanical durability with a minimum of 6,000 operational cycles. The switch carries multiple safety certifications including UL, VDE, and ENEC approvals, making it suitable for applications requiring compliance with international electrical standards. Typical applications include industrial control systems, power distribution equipment, and consumer appliances where reliable multi-position switching is essential.

Search Keywords: 423198472

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-2319847-2
Alias/AKA:
EDS12SNNNTR04Q
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
900
Package Type:
Reel
Number of Positions:
12
Shunt Type:
DIP
Configuration (Pole-Throw):
Single Pole - Single Throw
Number of Switches:
12
Mounting Angle:
Vertical
Contact Base Material:
Copper Alloy
Solder Tail Contact Plating:
Gold Flash over Nickel
Actuator Color:
White
Packaging Quantity:
900
Operating Temperature Range:
-20 – 85 °C
Actuator Style:
Slide
Height:
.152 in, 3.85 mm
Length:
1.196 in, 30.38 mm
Packaging Method:
Tape & Reel

IN STOCK: 1,800

Can Ship immediately

MOQ for In Stock Qty: 900

MOQ for out of Stock Qty: 900

Multiple: 900

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
900
$2.93
1,350
$2.06
1,800 +
$2.02