help desk software
4-2316109-0 by te connectivity / amp brand
Image is representational - see mfr. specs

4-2316109-0

TE Connectivity / AMP Brand

40P,2MM,REC,HSG,DR,CRIMP,LCK RAMP,BOX ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 4-2316109-0 is an AMPMODU 2 mm wire-to-board crimp receptacle designed for compact interconnection in miniature electronics. This connector features a high-temperature plastic (LCP) housing in black with UL94 V0 and low halogen compliance, suitable for industrial environments classified as operating environment class III. The receptacle utilizes phosphor bronze contacts with dual cantilever beams available in gold or tin plating, accommodating wire ranges from 30 to 24 AWG (0.05 to 0.22 mm²). The 2 mm pitch design occupies 38 percent less space than traditional 2.54 mm connectors, making it ideal for space-constrained applications. Available in single and double row configurations with optional detent or positive latching for enhanced reliability in high-vibration industrial environments, this connector family supports 2 to 25 positions per row with easy wire termination using TE recommended hand or applicator tooling.

Search Keywords: 423161090

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-2316109-0
Alias/AKA:
2MM-RCD-D20-BX
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box

IN STOCK: 600

Can Ship immediately

MOQ for In Stock Qty: 100

MOQ for out of Stock Qty: 100

Multiple: 50

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
100 +
$1.56