4-2271122-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

4-2271122-1

Conn M12 Circular M 5 POS Crimp RA Cable Mount 5 Terminal 1 Port Automotive ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

4-2271122-1 is a 90° angled field installable M12 connector with shielded design and 5-position A-code polarization, engineered for industrial automation and control applications. The connector accommodates cable diameters of 5-8 mm and is designed to IEC-61076-2-101 standards, providing reliable communication in harsh industrial environments with IP67 and IP68 environmental protection. It supports bandwidth requirements up to 10 Gb/s and features quick and secure connection with shield reliability. This connector is ideal for machine tool automation, semiconductor manufacturing, and factory automation applications where compact, reliable connections with environmental protection are required.

Search Keywords: 422711221

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-2271122-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694051
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Body Orientation:
Right Angle
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 4-2271122-1 discontinued?

Yes, 4-2271122-1 from Te Connectivity / Amp Brand is discontinued (end-of-life May 2017). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 4-2271122-1?

The recommended replacement for 4-2271122-1 is T4113001051-000 from TE Connectivity / AMP Brand, available from Master Electronics.

Is 4-2271122-1 RoHS compliant?

Yes, 4-2271122-1 is RoHS compliant.

What is the lead time for 4-2271122-1?

The standard lead time for 4-2271122-1 is approximately 7 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 223

Can Ship immediately

Minimum Order Quantity: 10

Price (USD)

Qty
Unit Price
10
$9.58
40
$9.41
75
$9.23
100
$8.87
250
$8.70
1,000
$8.53
5,000 +
$8.35

Tools/3D Models

Product Guides