42238-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

42238-1

FF 250 REC 18-14AWG BR PRE CRIMPD ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

42238-1 is a FASTIN-FASTON receptacle terminal designed for use in the 250 Series (6.3 mm) connector system, accommodating 18-14 AWG wire with an insulation diameter range of 0.100-0.170 inches (2.54-4.32 mm). The terminal is manufactured from brass with tin plating and is compatible with multiple-circuit connectors that utilize receptacles without mating dimples. It features a stock thickness of 0.012 inches (0.30 mm) and is designed to mate with 0.032 inch (0.81 mm) thick tabs. This terminal is RoHS compliant and certified for both UL and CE applications, making it suitable for wiring harnesses, multiposition connectors, and coupling applications where reliable electrical connections are required across multiple circuits.

Search Keywords: 422381

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
42238-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908140
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
500
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is 42238-1 RoHS compliant?

Yes, 42238-1 is RoHS compliant.

What is the lead time for 42238-1?

The standard lead time for 42238-1 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,500

Can Ship immediately

MOQ for In Stock Qty: 500

MOQ for out of Stock Qty: 500

Multiple: 500

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
500
$0.1928
1,000
$0.1923
2,500
$0.1918
5,000
$0.1439
7,500
$0.1343
10,000 +
$0.1316