help desk software
4-2232826-3 by te connectivity / amp brand
Image is representational - see mfr. specs

4-2232826-3

TE Connectivity / AMP Brand

SGI2.0 header assembly TH 3P,key B,BLK ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 4-2232826-3 is a vertical PCB mount header connector from TE Connectivity's GRACE INERTIA 2.0 series, designed for wire-to-board signal applications with 3 positions and a 2 mm centerline pitch. The connector features a fully shrouded nylon 66 housing with tin-plated contacts, kinked leg PCB retention, and keyed mating alignment for secure, polarized connections. It supports a maximum contact current rating of 2 A per pin and operates reliably across a temperature range of -40°C to +105°C, with an operating voltage rating of 50 VDC. The through-hole solder termination with 0.5 mm mating square post dimensions and 2 µm tin plating ensures robust PCB integration on 1.6 mm recommended PCB thickness. This connector is ideal for industrial control systems, consumer electronics, and embedded applications requiring reliable signal distribution with keyed protection against incorrect mating.

Search Keywords: 422328263

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-2232826-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
648
Package Type:
Tray

IN STOCK: 11,518

Can Ship immediately

MOQ for In Stock Qty: 5832

MOQ for out of Stock Qty: 5832

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
5,832
$0.2667
8,748
$0.2111
11,664 +
$0.2070