help desk software
4-2176460-1 by te connectivity / amp brand
Image is representational - see mfr. specs

4-2176460-1

TE Connectivity / AMP Brand

SMF 7W 51K 5% Taped ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

SMF751KJT is a 7W surface-mount moulded power resistor manufactured by TE Connectivity, designed for demanding power circuitry applications requiring reliable performance during reflow, vapour phase, or infrared manufacturing processes. The device features a low-profile case design with flexible tinned copper terminations and fully welded construction, enabling it to withstand higher temperatures without degradation. With a metal film construction offering resistance values from 201O to 2MO, the SMF751KJT provides excellent stability and precision for power applications. The resistor carries a UL94V0 flameproof coating and is available on tape for automated assembly. Its robust design and wide value range make it ideal for power supply circuits, industrial equipment, and consumer electronics requiring high reliability and thermal performance.

Search Keywords: 421764601

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-2176460-1
Alias/AKA:
SMF751KJT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
300
Package Type:
Reel
Resistance Value:
51K Ω
Resistance Class:
1kΩ – 1MΩ
Element Type:
Metal Film
Number of Terminations:
2
Resistor Type:
Power Resistor
Temperature Coefficient:
±100 ppm/°C
Power Rating:
7 W
Number of Resistors:
1
Packaging Method:
Taped & Reeled
Operating Voltage:
750 V
Product Type:
Fixed Resistor
Voltage Rating:
750 V

IN STOCK: 2,399

Can Ship immediately

MOQ for In Stock Qty: 55

MOQ for out of Stock Qty: 55

Factory Lead-Time 35 Weeks

Price (USD)

Qty
Unit Price
55
$2.42
600
$1.49
900
$1.17
1,200 +
$1.15