help desk software
4-2176362-7 by te connectivity / amp brand
Image is representational - see mfr. specs

4-2176362-7

TE Connectivity / AMP Brand

RQ 0402 121R 0.1% 10PPM 5K RL

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

RQ 0402 121R 0.1% 10PPM 5K RL

Search Keywords: 421763627

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-2176362-7
Alias/AKA:
RQ73C1E121RBTD
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
5000
Package Type:
Reel
Element Type:
Thin Film
Power Rating:
.0625 W
Resistor Type:
Precision Resistor
Number of Terminations:
2
Number of Resistors:
1
Temperature Coefficient:
±10 ppm/°C
Resistance Value:
121 Ω
Resistance Class:
Up to 1kΩ
Packaging Method:
Taped & Reeled
Operating Voltage:
50 V
Product Type:
Fixed Resistor
Voltage Rating:
50 V

IN STOCK: 5,000

Can Ship immediately

MOQ for In Stock Qty: 5000

MOQ for out of Stock Qty: 5000

Multiple: 5000

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
5,000 +
$0.262