help desk software
4-2176349-7 by te connectivity / amp brand
Image is representational - see mfr. specs

4-2176349-7

TE Connectivity / AMP Brand

CRGCQ 2512 68K 1%

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

CRGCQ 2512 68K 1%

Search Keywords: 421763497

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-2176349-7
Alias/AKA:
CRGCQ2512F68K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
4000
Package Type:
Reel
Temperature Coefficient:
±100 ppm/°C
Power Rating:
1 W
Resistor Type:
General Purpose Resistor
Element Type:
Thick Film
Number of Resistors:
1
Number of Terminations:
2
Resistance Value:
68K Ω
Resistance Class:
1kΩ – 1MΩ
Packaging Method:
Taped & Reeled
Operating Voltage:
200 V
Voltage Rating:
200 V
Product Type:
Fixed Resistor

IN STOCK: 24,000

Can Ship immediately

MOQ for In Stock Qty: 6000

MOQ for out of Stock Qty: 6000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
4,000
$0.1284
12,000
$0.0791
18,000
$0.0625
24,000 +
$0.0613