help desk software
4-2176230-9 by te connectivity / amp brand
Image is representational - see mfr. specs

4-2176230-9

TE Connectivity / AMP Brand

3522 8K2 5% 3W ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 35228K2JT is an SMD power resistor from the TE Connectivity 3522 series, designed to deliver 3 watts at 70°C in a compact 2512 package (6.35 mm × 3.20 mm × 1.10 mm). It is AEC-Q200 qualified at Grade 4, meeting automotive reliability standards with a maximum working voltage of 250 volts and 500 volt maximum overload rating. The resistor features a high-purity alumina substrate with Ni-Sn termination, available in resistance values from 1 ohm to 1 megohm with ±1% (E96) or ±5% (E24) tolerance options. Temperature coefficient of resistance ranges from ±400 PPM/°C (1O–100O) to ±100 PPM/°C (100O–10MO), and the device operates reliably across -55°C to +155°C. Supplied on 7-inch reels of 2000 pieces in tape-and-reel packaging, this resistor is ideal for high-frequency automotive applications, power management circuits, and demanding industrial environments requiring proven reliability and thermal performance.

Search Keywords: 421762309

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-2176230-9
Alias/AKA:
35228K2JT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
2000
Package Type:
Reel
Resistor Type:
Power Resistor
Number of Terminations:
2
Element Type:
Thick Film
Power Rating:
3 W
Number of Resistors:
1
Temperature Coefficient:
±100 ppm/°C
Resistance Class:
1kΩ – 1MΩ
Resistance Value:
8.2K Ω
Packaging Method:
Taped & Reeled
Product Type:
Fixed Resistor

IN STOCK: 4,000

Can Ship immediately

Minimum Order Quantity: 2000

Multiple: 2000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
2,000
$0.1926
4,000
$0.1913
6,000
$0.1900
8,000
$0.1874
10,000
$0.1870
26,000
$0.1839
50,000
$0.1742
100,000 +
$0.1635