42036-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

42036-1

RING TERMINAL 22-18 AWG BR ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 42036-1 is a Type B machine-applied open barrel spade tongue terminal designed for secure wire-to-stud connections. It accommodates wire sizes 22-18 AWG (0.3-0.9 mm²) and features a stud hole size of 0.51 mm with a stock thickness of 0.20 mm. The terminal is constructed from tin-plated brass material, providing excellent corrosion resistance and electrical conductivity. Dimensions include a width of 7.52 mm, length of 6.62 mm, and height of 5.14 mm. This terminal is widely used in automotive, industrial, and electrical applications where reliable crimped connections to threaded studs are required, offering consistent performance and durability in machine-applied termination processes.

Product Highlights:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]

Search Keywords: 420361

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
42036-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is 42036-1 RoHS compliant?

Yes, 42036-1 is RoHS compliant.

What is the lead time for 42036-1?

The standard lead time for 42036-1 is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 16,107

Ships today, if you order in

MOQ for In Stock Qty: 5000

MOQ for out of Stock Qty: 10000

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1
$0.1602
5,000
$0.1456
7,500
$0.1452
10,000
$0.1449
20,000
$0.0892
30,000
$0.0706
40,000 +
$0.0692