4-1879625-7
TE Connectivity / AMP BrandH8 820R 1% 50PPM ...
DESCRIPTION
4-1879625-7 is an axial leaded precision metal film resistor from the TE Connectivity HOLCO series. This resistor features sputter-coated metal alloy films on ceramic substrates with laser spiralling to achieve close tolerance and high stability performance. The series offers tolerances as low as 0.05%, TCR options from 5ppm/°C to 100ppm/°C, and an operating ambient temperature range of -55°C to +155°C. The resistor includes epoxy coating for environmental and mechanical protection, with insulation resistance greater than 10¹² Ohms at 500V. These precision resistors are ideal for industrial and military applications requiring high accuracy and long-term stability.
Search Keywords: 418796257
SPECIFICATIONS
IN STOCK: 250
Can Ship immediately
Minimum Order Quantity: 250
Multiple: 250
Factory Lead-Time 13 Weeks
English
Chinese
Spanish
