help desk software
4-1879494-3 by te connectivity / amp brand
Image is representational - see mfr. specs

4-1879494-3

TE Connectivity / AMP Brand

CRGH0603 5% 56R 0.2W ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

4-1879494-3 is a high power thick film chip resistor from the CRGH series, designed for industrial and general purpose applications. This AEC-Q200 qualified resistor features a thick film resistive element that is laser trimmed to tolerance, with a terminal finish of matte Sn over Ni barrier layer. The resistor offers a value range from 1O to 10MO and is available in seven package sizes. It is rated MSL1 for moisture sensitivity and is ideally suited for applications requiring high power to size ratio in automotive and industrial environments.

Search Keywords: 418794943

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1879494-3
Alias/AKA:
CRGH0603J56R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
5000
Package Type:
Reel
Resistance Value:
56 Ω
Power Rating:
.2 W
Temperature Coefficient:
±100 ppm/°C
Voltage Rating:
50 V

IN STOCK: 240,000

Can Ship immediately

Minimum Order Quantity: 20000

Multiple: 5000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
20,000
$0.0055
25,000
$0.0053
50,000
$0.0051
100,000
$0.0050
150,000
$0.0050
250,000
$0.0047
500,000 +
$0.0043

Tools/3D Models

Product Guides