DESCRIPTION
TE 300W 600R 5% Bracket
Search Keywords: 418794481
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1879448-1
Alias/AKA:
TE300B600RJ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533290000
COO:
TH
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
BOX
Power Rating:
300 W
Tolerance:
5 %
Temperature Coefficient:
±440 ppm/°C
FREQUENTLY ASKED QUESTIONS
Is 4-1879448-1 RoHS compliant?
Yes, 4-1879448-1 is RoHS compliant.
What is the lead time for 4-1879448-1?
The standard lead time for 4-1879448-1 is approximately 28 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 8
Can Ship immediately
Factory Lead-Time 28 Weeks
Price (USD)
Qty
Unit Price
1
$59.91
5
$53.47
10
$51.87
25
$49.64
50
$47.60
100
$43.39
250
+
$39.92
English
中文 / 汉语
Deutsch
Español
Nederlands
