4-175638-8 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

4-175638-8

1.25mm Centerline F-P (Fine Pitch Connectors) ...

View Datasheet Ask the Datasheet
RoHS Compliant
OTHER Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

4-175638-8 is a 1.25 mm F-P connector receptacle header assembly designed for surface-mount technology (SMT) board-to-board interconnections with vertical mounting orientation. The product features a PPS resin housing (UL94 V-0 rated) in black color, with phosphor bronze contacts that are tin-plated with nickel underplating (0.5 µm minimum) and tin finish (0.2 µm minimum). The connector is manufactured to the specifications outlined in the applicable product drawing and meets the requirements of MIL-STD-202 for electronic component testing. This connector is commonly used in compact electronic assemblies where reliable board-to-board connections are required with minimal footprint and consistent mating performance.

Product Highlights:

  • Header Type = Receptacle
  • PCB Mount Style = Surface Mount
  • Vertical Mount Angle
  • Number of Rows = Dual
  • Number of Positions = 18

Search Keywords: 41756388

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-175638-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
OTHER

FREQUENTLY ASKED QUESTIONS

Is 4-175638-8 RoHS compliant?

Yes, 4-175638-8 is RoHS compliant.

What is the lead time for 4-175638-8?

The standard lead time for 4-175638-8 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,000

Can Ship immediately

MOQ for In Stock Qty: 1000

MOQ for out of Stock Qty: 1000

Multiple: 1000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1,000
$6.49
2,000
$3.43
3,000
$2.36
4,000 +
$2.31

Tools/3D Models

Product Guides