help desk software

4-1734839-0

TE Connectivity / Amp Brand

FPC Connector - Flex-to-Board - 40 Position - .0.020" (0.50mm) Pitch - 0.5A - 250V - Slide Lock - Solder Termination - Surface Mount, Right Angle. .. see full description

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
4-1734839-0
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Reel
Type:
FPC Connector
Number of Contacts:
40
Pitch:
0.5 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Dimension:
25.43 x 5.1 x 2.05 mm
Operating Temperature:
N/A
The 4-1734839-0 is FPC connector with features: solder retention and zero insertion force (ZIF). Operating temperature range is from -20°C to 85°C.
Product Highlights:
  • .50 mm Centerline
  • Number of Positions = 40
  • PCB Mount Angle = Right Angle
  • PCB Mount Style = Surface Mount
  • Contact Type = Top
Search Keywords:
417348390
IN STOCK: 37,978
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,000
$0.613
$1,226.000
4,000
$0.575
$2,300.000
6,000
$0.533
$3,198.000
8,000
$0.530
$4,240.000
10,000
$0.527
$5,270.000
16,000
$0.525
$8,400.000
26,000 +
$0.522
$13,572.000
Item may be subject to tariff fee if shipping within the United States