help desk software
4-1676914-9 by te connectivity / amp brand
Image is representational - see mfr. specs

4-1676914-9

TE Connectivity / AMP Brand

Thin Film Resistor - 511 kohm ±0.1% - 1/4W - ±15ppm/°C - Axial Thru Hole

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Thin Film Resistor - 511 kohm ±0.1% - 1/4W - ±15ppm/°C - Axial Thru Hole

Search Keywords: 416769149

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1676914-9
Alias/AKA:
YR1B511KCC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Power Rating:
.25 W
Tolerance:
.1 %
Temperature Coefficient:
±15 ppm/°C

IN STOCK: 1,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.2208
3,000
$0.2127
5,000
$0.2090
8,000
$0.2056
10,000
$0.2039
25,000
$0.1904
50,000
$0.1756
100,000 +
$0.1595

Tools/3D Models

Product Guides