help desk software
4-1676480-3 by te connectivity / amp brand
Image is representational - see mfr. specs

4-1676480-3

TE Connectivity / AMP Brand

CRG Series SMD Thick Film Resistor - 2.2 kohm ±1% - 0.0625W - 0402 - Tape&Reel ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 4-1676480-3 is a thick film chip resistor designed for industrial and general-purpose applications, offering a high power-to-size ratio. The resistive element is screen-printed and fired onto a high-purity alumina substrate, with each resistor laser-trimmed to tolerance and finished with electroplated matte tin over a nickel barrier layer. It features a value range from 1O to 10MO, with eight package sizes available (0201 through 2512) to accommodate various circuit requirements. The resistor operates over an ambient temperature range of -55°C to +155°C with appropriate load derating above 70°C, and maintains a minimum insulation resistance of 1,000MO. This component is ideal for applications requiring reliable, compact resistive elements in space-constrained designs where thermal performance and precision are important.

Search Keywords: 416764803

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1676480-3
Alias/AKA:
CRG0402F2K2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
10000
Package Type:
Reel
Power Rating:
.063 W
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Voltage Rating:
50 V

IN STOCK: 420,000

Can Ship immediately

Minimum Order Quantity: 10000

Multiple: 10000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
30,000 +
$0.0028