4-1670214-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

4-1670214-1

7POS, MIXED,TAB HSG,ASSY,CODD ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

4-1670214-1 is an HDSCS tab housing connector designed for industrial and commercial transportation applications. It features a 7-way configuration with mixed contact sizes: 4 contacts at size 15K and 3 contacts at size 2.8, organized in group C with a 4-key blue keying system. The connector includes a sealed flange design to provide environmental protection and includes wedge/TPA (Tertiary Positive Assurance) locking mechanism. This sealed flange variant is ideal for applications requiring robust environmental sealing and secure contact retention in harsh operating conditions. The HDSCS series is widely used in automotive, industrial control, and transportation systems where reliable multi-pin connections with keyed mating are essential.

Search Keywords: 416702141

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1670214-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
250
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is 4-1670214-1 RoHS compliant?

Yes, 4-1670214-1 is RoHS compliant.

What is the lead time for 4-1670214-1?

The standard lead time for 4-1670214-1 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,386

Can Ship immediately

MOQ for In Stock Qty: 70

MOQ for out of Stock Qty: 70

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
70
$3.34
100
$3.33
250
$3.32
500
$3.30
1,000
$2.04
1,500
$1.61
2,000 +
$1.58