4-1633711-6 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

4-1633711-6

ANVIL, COMB ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

4-1633711-6 is a crimp tooling component used in wire termination processes to achieve proper electrical and mechanical connections. The tooling is designed to control crimp height (CH) and crimp width (CW) to maintain an Area Index (AI) of approximately 80%, which is critical for consistent termination quality. Key dimensional parameters include a nominal crimp height of 0.073 inches and crimp width of 0.110 inches, with a crimper leg taper of 3.0 degrees and anvil width of 0.109 inches. The tooling must withstand high shear loading and moderate shock during the plastic deformation and extrusion of terminal barrels. Precise dimensional control is essential to prevent excessive flash and ensure reliable performance across production runs, making this tooling suitable for high-volume connector assembly operations where termination consistency is critical.

Search Keywords: 416337116

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1633711-6
Unit of Measure:
Per Each
RoHS:
No
HTS:
8207306062
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is 4-1633711-6 RoHS compliant?

No, 4-1633711-6 is not RoHS compliant.

What is the lead time for 4-1633711-6?

The standard lead time for 4-1633711-6 is approximately 7 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
1
$202.86
5
$147.92
10
$142.00
20
$141.64
50
$136.39
100 +
$132.90