help desk software
4-1630019-5 by te connectivity / amp brand
Image is representational - see mfr. specs

4-1630019-5

TE Connectivity / AMP Brand

HSC200 15R 5% ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The HSC20015RJ from TE Connectivity / CGS Brand is wirewound resistor with terminal screw, mounting flanges and axial, box package. This resistor has 15 Ohms resistance, ±5% tolerance, 200W power and ±50ppm/°C temperature coefficient. Dimensions of this resistor are: 3.543" L x 2.874" W x 1.654" H (90.00mm x 73.00mm x 42.00mm). Operating temperature range is from -55°C to 200°C.

Search Keywords: 416300195

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1630019-5
Alias/AKA:
HSC20015RJ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533290000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Package Type:
Box
Number of Resistors:
1
Resistor Type:
Power Resistor
Temperature Coefficient:
±50 ppm/°C
Packaging Method:
Loose Piece - Tray
Power Rating:
200 W
Resistance Class:
Up to 1kΩ
Number of Terminations:
2
Resistance Value:
15 Ω
Element Type:
Wire Wound
Panel Mount Feature Type:
Flange with Mounting Holes
Operating Voltage:
1900 VAC
Voltage Rating:
1900 VAC

IN STOCK: 6

Can Ship immediately

Minimum Order Quantity: 2

Multiple: 2

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
2
$28.32
6
$27.66
10
$27.36
26
$26.79
50
$26.40
100
$25.98
250 +
$23.86