help desk software
4-1630012-0 by te connectivity / amp brand
Image is representational - see mfr. specs

4-1630012-0

TE Connectivity / AMP Brand

Power Resistor - 200 Ohms ±5% - 150W - Chassis Mount - Solder Lugs ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The HSC150200RJ is a 150-watt, 200-ohm wirewound power resistor from the HS series, featuring an aluminium housing for efficient heat dissipation. It is capable of dissipating 150W with a heatsink and has a maximum working voltage of 2500V. This resistor operates over a wide temperature range of -55°C to 200°C and offers a temperature coefficient of ±25ppm/°C for its resistance value. With a dielectric strength of 5000V AC peak and long-term stability of 2% change over 1000 hours, it ensures reliable performance. Its robust design makes it suitable for demanding applications such as braking resistors, capacitor charging/discharging circuits, and general use in electrical machinery.

Search Keywords: 416300120

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1630012-0
Alias/AKA:
HSC150200RJ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533290000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Box
Resistance Class:
Up to 1kΩ
Resistor Type:
Power Resistor
Number of Terminations:
2
Number of Resistors:
1
Power Rating:
150 W
Temperature Coefficient:
±30 ppm/°C
Packaging Method:
Loose Piece - Tray
Resistance Value:
22 Ω
Element Type:
Wire Wound
Panel Mount Feature Type:
Flange with Mounting Holes
Operating Voltage:
2500 VDC
Voltage Rating:
2500 VDC

IN STOCK: 35

Can Ship immediately

Minimum Order Quantity: 5

Multiple: 5

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
5
$16.03
25
$14.53
50
$13.88
100
$13.28
250
$11.93
500
$10.82
1,000 +
$9.91