4-1617758-6 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

4-1617758-6

FCB-205-0221M=M83536/2-021M ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

4-1617758-6 is a hermetically sealed DPDT relay from the FCB-205 Series, designed for reliable switching in demanding aerospace and military environments. This polarized single-side stable relay features permanent magnet drive with all-welded construction, providing balanced force and increased contact pressure in both activated and deactivated states. The relay offers a 5 Amp contact rating for resistive loads at 28 VDC and 115/200 VAC 400 Hz 3-phase, with an operating temperature range of -70°C to +125°C and altitude capability up to 300,000 feet. It is qualified to M83536/1 and M83536/2 military specifications, making it suitable for avionics, defense systems, and other high-reliability applications requiring hermetic sealing and robust performance under shock and vibration conditions.

Search Keywords: 416177586

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1617758-6
Alias/AKA:
M83536/2-021M
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Contact Arrangement:
2 Form C, DPDT, 2 C/O
Coil Resistance:
500 Ω

FREQUENTLY ASKED QUESTIONS

Is 4-1617758-6 RoHS compliant?

Yes, 4-1617758-6 is RoHS compliant.

What is the lead time for 4-1617758-6?

The standard lead time for 4-1617758-6 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 44

Can Ship immediately

MOQ for In Stock Qty: 8

MOQ for out of Stock Qty: 8

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
8
$241.79
16
$241.19
24
$240.59
31 +
$239.99