4-1617758-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

4-1617758-2

FCB-205-0215M=M83536/2-015M ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity's M83536/2-015M is a reliable and high-performance part from the CII Brand. This product is a military qualified relay that is designed to withstand harsh environmental conditions while delivering exceptional electrical performance. With a compact size and lightweight design, it is easy to integrate into any application.The M83536/2-015M features a hermetically sealed construction that provides protection against moisture, dust, and other contaminants. It is built to withstand extreme temperature variations and high shock and vibration levels, making it ideal for use in demanding military and aerospace applications.This relay offers exceptional electrical characteristics with low contact resistance, high insulation resistance, and high voltage breakdown capability. It has a low coil power consumption and is designed for low level switching, ensuring reliable and long-lasting operation.TE Connectivity's M83536/2-015M is a trusted and proven relay solution that meets the rigorous requirements of military and aerospace industries. Its robust construction, high reliability, and superior electrical performance make it a preferred choice for critical applications where performance and durability are essential.

Search Keywords: 416177582

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1617758-2
Alias/AKA:
M83536/2-015M, FCB-205-0215M
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Contact Arrangement:
2 Form C, DPDT, 2 C/O
Coil Resistance:
125 Ω

FREQUENTLY ASKED QUESTIONS

Is 4-1617758-2 RoHS compliant?

Yes, 4-1617758-2 is RoHS compliant.

What is the lead time for 4-1617758-2?

The standard lead time for 4-1617758-2 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 227

Can Ship immediately

MOQ for out of Stock Qty: 9

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$193.60
5
$188.55
9
$185.77
17
$183.93
26
$183.47
34 +
$183.01

Tools/3D Models

Product Guides