4-1617090-8
TE Connectivity / AMP BrandMagnetic latching half-size high-performance relay with 2 Form C contacts rated for up to 2 amps switching. ...
DESCRIPTION
The LS-9302 is a magnetic latching half-size high-performance relay designed to MIL-R-39016/45 specifications, featuring a 2 Form C (DPDT) contact arrangement with hermetically sealed construction. It delivers up to 2 amps switching capability with contact resistance of 50 milliohms maximum before life and 100 milliohms maximum after life, supporting coil voltages from 5 to 48 Vdc with a maximum power consumption of 1.0 watt. The relay exhibits excellent mechanical reliability with 1 million operations minimum life expectancy, high shock and vibration ratings (100 G's shock, 20 G's vibration standard), and operates across a wide temperature range of -65°C to +125°C. Its latching design, low contact bounce (2.0 ms maximum), and optional terminal and mounting styles make it suitable for aerospace, military, and industrial applications requiring dependable switching performance in demanding environments.
Search Keywords: 416170908
SPECIFICATIONS
IN STOCK: 7
Can Ship immediately
English
Chinese
Spanish
