4-1614351-0 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

4-1614351-0

RN 0603 14R 0.1% 10PPM 1K RL ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 4-1614351-0 is a thin film precision resistor from the RN73 series, designed for high-stability applications requiring excellent accuracy and temperature stability. It features a temperature coefficient of resistance (TCR) as low as 5 ppm/°C, tolerance down to 0.01%, and is manufactured using three sputtered nichrome layers for optimum performance. The resistor is available in multiple case sizes (0402 to 2512) with electroplated 100% matte tin terminal finish and MSL1 moisture sensitivity level rating. These precision resistors are ideal for communications, industrial controls, instrumentation, and medical applications where high accuracy and long-term stability are critical requirements.

Search Keywords: 416143510

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1614351-0
Alias/AKA:
RN73C1J14RBTDF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
Power Rating:
.063 W
Tolerance:
.1 %
Temperature Coefficient:
±10 ppm/°C
Voltage Rating:
50 V

FREQUENTLY ASKED QUESTIONS

Is 4-1614351-0 RoHS compliant?

Yes, 4-1614351-0 is RoHS compliant.

What is the lead time for 4-1614351-0?

The standard lead time for 4-1614351-0 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.4815
3,000
$0.4496
5,000
$0.4347
8,000
$0.4108
10,000
$0.3942
15,000
$0.3831
25,000
$0.3501
50,000 +
$0.2809