4-160970-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

4-160970-2

CABLE TY 200X2.6 BLA ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

4-160970-2 is a standard cable tie designed for bundling and harnessing cables, pipes, and hoses in various configurations. This cable tie features a width of 2.60 mm (0.102 inch), thickness of 1.00 mm (0.039 inch), and a tensile strength of 82 N, providing reliable holding power for moderate-duty applications. The tie accommodates a maximum bundle diameter of 52.00 mm (2.04 inches) and is manufactured from Polyamide 6.6 with a working temperature range of -40°C to +85°C. It is supplied in packs of 100 units in natural color, making it suitable for general-purpose cable management, bundling, and organization in industrial, automotive, and telecommunications applications where durability and ease of use are essential.

Search Keywords: 41609702

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-160970-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926903500
COO:
IT
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
Bag
Tensile Strength:
18.5 lbf, 82 Newton
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 4-160970-2 discontinued?

Yes, 4-160970-2 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 4-160970-2 RoHS compliant?

Yes, 4-160970-2 is RoHS compliant.

What is the lead time for 4-160970-2?

The standard lead time for 4-160970-2 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 20,011

Can Ship immediately

You may purchase all in-stock quantity of 20,011

Stock lot only: 20011

Minimum Order Quantity: 250000

Multiple: 1000

Price (USD)

Qty
Unit Price
1
$0.0532
250,000
$0.0484
500,000 +
$0.0415

Tools/3D Models