4-1609154-7
PE0S0SM3E=C7101 ...
DESCRIPTION
PE0S0SM3E is a Corcom Medium Performance P Series power entry module designed for AC power distribution with integrated electromagnetic interference (EMI) filtering. The module features a 10A current rating at 40°C with dual voltage support at 120/250V AC, 50-60Hz operation, and includes a single fuse configuration with double pole single throw (DPST) switch functionality. It is equipped with mounting ears (horizontal axis orientation) and utilizes IEC 60320-1 C14 line inlet connectors with quick-connect tab terminals for reliable electrical connections. This module is commonly used in vending machines, service equipment, computing accessories, home appliances, gaming equipment, fitness equipment, and instrumentation systems where compact EMI filtering and power switching are required.
Search Keywords: 416091547
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 4-1609154-7 RoHS compliant?
Yes, 4-1609154-7 is RoHS compliant.
What is the lead time for 4-1609154-7?
The standard lead time for 4-1609154-7 is approximately 11 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 91
Can Ship immediately
Factory Lead-Time 11 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
