4-1601142-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

4-1601142-1

TAB,187X020,MMD,SMZ ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

4-1601142-1 is a multi-barb short profile SIAMEZE terminal designed for insulation displacement connection (IDC) of copper magnet wire. This loose single terminal accommodates copper magnet wire in the range of 18-34 AWG (1.02-0.16 mm) and features a thickness of 0.020 inches (0.51 mm). The terminal is designed for use with recommended pocket 1601434 and is constructed from brass material. It is commonly used in magnet wire termination applications for motors, transformers, and other electromagnetic devices where reliable electrical connections to magnet wire are required.

Search Keywords: 416011421

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1601142-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5000
Package Type:
BAG
Type:
Magnet Wire Terminal
Tab Size:
2.42 mm²
Wire Size:
20-23 AWG

FREQUENTLY ASKED QUESTIONS

Is 4-1601142-1 RoHS compliant?

Yes, 4-1601142-1 is RoHS compliant.

What is the lead time for 4-1601142-1?

The standard lead time for 4-1601142-1 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 10,000

Can Ship immediately

MOQ for In Stock Qty: 100

MOQ for out of Stock Qty: 50000

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
100
$0.4495
10,000
$0.2812
25,000
$0.2783
50,000
$0.2756
100,000
$0.2728
150,000
$0.2701
200,000 +
$0.2675

Tools/3D Models

Product Guides