41531 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

41531

250 FASTON FLAG REC 18-12 AWG BR ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

41531 is an uninsulated FASTON flag receptacle terminal from the 250 Series Tab-Lok Flags product line, designed for reliable quick-connect wire termination. This terminal features a brass base material construction with a stock thickness of 0.018 inches (0.46 mm) and an overall length of 0.670 inches (17.02 mm). It accommodates wire ranges of 18-12 AWG with insulation diameters from 0.110 to 0.210 inches (2.79-5.33 mm) and mates with 0.032-inch (0.81 mm) thick tabs. The terminal is UL listed and designed to meet UL 310 and CSA C22.2 specifications. Common applications include electrical connections in appliances, automotive, and industrial equipment where secure, removable connections are required.

Product Highlights:

  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Board Mount = No
  • Receptacle Style = Flag
  • Insulation Support

Search Keywords: 41531

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
41531
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is 41531 RoHS compliant?

Yes, 41531 is RoHS compliant.

What is the lead time for 41531?

The standard lead time for 41531 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 56,000

Can Ship immediately

Minimum Order Quantity: 4000

Multiple: 4000

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
4,000
$0.0798
8,000
$0.0780
12,000
$0.0776
28,000
$0.0766
52,000
$0.0761
100,000
$0.0754
152,000
$0.0749
252,000 +
$0.0735