help desk software
4-146469-0 by te connectivity / amp brand
Image is representational - see mfr. specs

4-146469-0

TE Connectivity / AMP Brand

40 MODII HDR SRST UNSHRD STKG ...

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / AMP Brand part 4-146469-0 is a robust and versatile connector that offers exceptional performance for various electronic applications. Designed with a 40-position configuration, this MODII header features a surface mount technology (SMT) with an unshrouded stacking style, ensuring seamless integration into your circuit board designs. This connector is ideal for engineers looking for reliable and high-quality header solutions that guarantee secure connections and compact assembly. Its durable construction and precise engineering make it suitable for a wide range of industries, including consumer electronics, telecommunications, and industrial automation. Whether you are working on a new design or upgrading existing systems, the 4-146469-0 connector offers flexibility and reliability to meet your project's demands.

Search Keywords: 41464690

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-146469-0
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
125
Type:
Board Stacker
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
40
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 125 °C
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 971

Ships today, if you order in

Minimum Order Quantity: 10

Qty
Unit Price
10
$6.79
50
$6.66
100
$6.54
200
$6.41
1,250
$6.28
2,500
$5.45
5,000 +
$5.02