4-1437664-7 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

4-1437664-7

NC6-P108-12=NC6 ASSEMBLY ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

4-1437664-7 is a barrier strip style terminal block from TE Connectivity designed for electrical connections in PCB and panel mount configurations. The product is part of TE's dual-barrier or tri-barrier terminal block family, which offers multiple series with centerline spacings ranging from 0.250" to 0.4375" to accommodate various application requirements. It accepts wire gauges from 10 to 30 AWG depending on the specific series, with maximum current ratings up to 30A and voltage ratings up to 600V. The terminal block supports position sizes from 2 to 30 circuits and is available with wire screw clamps suitable for bare wire applications, as well as binding head screws for use with accessories such as quick connect tabs and jumpers. These barrier strips are commonly used in control wiring and power connection applications where reliable electrical termination and high-density or high-current performance is required.

Product Highlights:

  • Barrier Strip
  • Barrier Style = Single Row, Dual Barrier
  • Block Style = Flat
  • 9.53 mm Centerline
  • Vertical Mount Angle

Search Keywords: 414376647

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1437664-7
Alias/AKA:
NC6-P108-12
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BAG
Type:
Barrier Strip
Mounting:
Through Hole
Termination Method:
Solder
Pitch:
9.53 mm
Number of Circuits:
12
Wire Size:
12-22 AWG
Operating Temperature:
-40 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 4-1437664-7 RoHS compliant?

Yes, 4-1437664-7 is RoHS compliant.

What is the lead time for 4-1437664-7?

The standard lead time for 4-1437664-7 is approximately 28 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 113

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 1300

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
5
$16.06
250
$16.02
500
$15.98
1,000
$15.94
1,300
$15.90
2,600
$8.12
3,900
$5.53
5,200 +
$5.42