4-1437653-5 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

4-1437653-5

6PCV-11-006=#6 TRIBARRIER ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / AMP Brand part 4-1437653-5 is a 6PCV-11-006=#6 TRIBARRIER, designed for efficient electrical connectivity. With its reliable and durable construction, this component ensures a secure and strong connection, making it ideal for various electrical applications. The TRIBARRIER coating enhances its performance, providing exceptional protection against environmental factors and maximizing efficiency. Trust TE Connectivity / AMP Brand part 4-1437653-5 for top-notch electrical connectivity.

Product Highlights:

  • Barrier Strip
  • Tri-Barrier Block Series
  • Base Style = Raised
  • 9.53 mm Centerline
  • Number of Levels = Single

Search Keywords: 414376535

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1437653-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
90
Package Type:
BAG
Type:
Barrier Strip
Mounting:
Through Hole
Termination Method:
Solder
Pitch:
9.53 mm
Number of Circuits:
11
Maximum Voltage Rating:
300 V
Maximum Current Rating:
25/Contact A
Wire Size:
12-22 AWG
Operating Temperature:
105(Max) °C

FREQUENTLY ASKED QUESTIONS

Is 4-1437653-5 RoHS compliant?

Yes, 4-1437653-5 is RoHS compliant.

What is the lead time for 4-1437653-5?

The standard lead time for 4-1437653-5 is approximately 28 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 120

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 1260

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
5
$9.13
250
$7.53
500
$6.97
1,000
$6.67
1,260
$6.54
2,520
$6.52
3,780
$6.50
5,040 +
$6.49