4-1437508-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

4-1437508-1

8059-2G1=TO5 PC SKT 200 GG CON ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

8059-2G1 is a 3-pin transistor socket designed for TO-5 package devices with printed circuit terminal style. It features beryllium copper terminals with gold plating and a brass sleeve with gold plating for reliable electrical contact. The socket accepts lead sizes of 0.41 mm and lead lengths from 0.25 to 2.92 mm, with a pin circle diameter of 5.08 mm. The insulator is made from glass filled polyamide nylon with UL94V-0 flammability rating, and the socket operates over a temperature range of -55°C to +125°C. This ultra-low profile socket is ideal for transistor mounting applications requiring wave solder compatibility up to 265°C.

Product Highlights:

  • Socket
  • Terminal Style = Printed Circuit
  • Terminal Configuration = Contact
  • Lead Size Accepted = .41 mm
  • 3 Terminals

Search Keywords: 414375081

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1437508-1
Alias/AKA:
8059-2G1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Tray
Type:
Transistor Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Number of Contacts:
3
Maximum Current Rating:
3/Contact A
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 4-1437508-1 discontinued?

Yes, 4-1437508-1 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 4-1437508-1 RoHS compliant?

Yes, 4-1437508-1 is RoHS compliant.

What is the lead time for 4-1437508-1?

The standard lead time for 4-1437508-1 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 1,181

Can Ship immediately

Minimum Order Quantity: 10

Price (USD)

Qty
Unit Price
10
$6.93
50
$6.65
100
$6.52
250
$6.13
500
$4.59
1,000 +
$4.53

Tools/3D Models

Product Guides