4-1423675-0 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

4-1423675-0

W57-XB1A4A10-20=CKTBKR,THERM,P ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

W57-XB1A4A10-20=CKTBKR,THERM,P

Product Highlights:

  • W57 Series
  • Number of Poles = 1
  • Actuator Style = Push to Reset
  • Current Rating = 20 Amps.
  • Button Color = White with Red Rate Marking (Vertical)

Search Keywords: 414236750

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1423675-0
Alias/AKA:
W57-XB1A4A10-20
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
200
Package Type:
Tray
Current Rating:
20 A
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 4-1423675-0 discontinued?

Yes, 4-1423675-0 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 4-1423675-0 RoHS compliant?

Yes, 4-1423675-0 is RoHS compliant.

What is the lead time for 4-1423675-0?

The standard lead time for 4-1423675-0 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 7

Can Ship immediately

You may purchase all in-stock quantity of 7

Stock lot only: 7

Minimum Order Quantity: 30

Price (USD)

Qty
Unit Price
1
$8.503
30
$7.730
50
$4.530
200
$3.560
400
$3.170
600
$3.030
1,000
$2.850
2,600
$2.840
5,000 +
$2.820