41409 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

41409

RING IP 22-20 128 012PTPBR ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

41409 is a closed ring tongue terminal designed for secure wire-to-stud electrical connections in 22–20 AWG wire applications. This terminal features a tin-plated brass construction with an open barrel design, compatible with #5/M3 stud sizes and a stud diameter of 3.25 mm. The terminal has a product length of 10.87 mm, tongue thickness of 0.32 mm, and barrel inside diameter of 1.47 mm, with an operating temperature range of -40°C to +110°C. It is designed for stranded copper wire with insulation piercing retention and supports compatible insulation diameters from 1.27 mm to 1.65 mm. This uninsulated terminal is EU RoHS and ELV compliant, making it suitable for automotive, industrial, and general electrical wiring applications requiring reliable crimped connections.

Product Highlights:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.30-0.60² [22-20] mm [AWG]

Search Keywords: 41409

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
41409
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is 41409 RoHS compliant?

Yes, 41409 is RoHS compliant.

What is the lead time for 41409?

The standard lead time for 41409 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 50,000

Can Ship immediately

Manufacturer Stock: 75,000   can ship 12/7/26

MOQ for In Stock Qty: 2500

MOQ for out of Stock Qty: 18750

Factory Lead-Time 11 Weeks can ship 2/8/27  

Price (USD)

Qty
Unit Price
2,500
$0.2759
5,000
$0.2752
10,000
$0.2745
18,750
$0.2738
37,500
$0.1445
56,250
$0.0994
75,000 +
$0.0974