4-1393479-5 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

4-1393479-5

Conn D-Subminiature PIN 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port

View Datasheet Ask the Datasheet
RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Conn D-Subminiature PIN 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port

Search Keywords: 413934795

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1393479-5
Alias/AKA:
V23529A1223C225
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
PL
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Carton
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Number of Contacts:
25
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 4-1393479-5 discontinued?

Yes, 4-1393479-5 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 4-1393479-5 RoHS compliant?

Yes, 4-1393479-5 is RoHS compliant.

What is the lead time for 4-1393479-5?

The standard lead time for 4-1393479-5 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 3

Can Ship immediately

You may purchase all in-stock quantity of 3

Stock lot only: 3

Minimum Order Quantity: 19

Multiple: 400

Price (USD)

Qty
Unit Price
1
$6.49
400
$5.90
931
$5.66
2,793 +
$5.43

Tools/3D Models

Product Guides